2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Chip SMD Resistors
                                                                                                  列印頁面

                                                                                                  RQ73C1E1K0BTDF

                                                                                                  SMD Chip Resistor, 1 kohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film

                                                                                                  TE CONNECTIVITY - HOLSWORTHY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TE CONNECTIVITY - HOLSWORTHY RQ73C1E1K0BTDF
                                                                                                  製造商TE CONNECTIVITY - HOLSWORTHY
                                                                                                  製造商產品編號RQ73C1E1K0BTDF
                                                                                                  訂購代碼3229500
                                                                                                  Product RangeRQ73 Series
                                                                                                  其他名稱3-2176360-6
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:21 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$39.720
                                                                                                  50+NT$27.910
                                                                                                  100+NT$18.850
                                                                                                  250+NT$18.000
                                                                                                  500+NT$17.210
                                                                                                  1000+NT$16.230
                                                                                                  價格Each (Supplied on Cut Tape)
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$39.72
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TE CONNECTIVITY - HOLSWORTHY
                                                                                                  製造商TE CONNECTIVITY - HOLSWORTHY
                                                                                                  製造商產品編號RQ73C1E1K0BTDF
                                                                                                  訂購代碼3229500
                                                                                                  Product RangeRQ73 Series
                                                                                                  其他名稱3-2176360-6
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Resistance1kohm
                                                                                                  Resistance Tolerance± 0.1%
                                                                                                  Power Rating62.5mW
                                                                                                  Resistor Case / Package0402 [1005 Metric]
                                                                                                  Resistor TechnologyThin Film
                                                                                                  Resistor TypePrecision, Sulfur Resistant
                                                                                                  Product RangeRQ73 Series
                                                                                                  Temperature Coefficient± 10ppm/°C
                                                                                                  Voltage Rating50V
                                                                                                  Product Length1.02mm
                                                                                                  Product Width0.5mm
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max155°C
                                                                                                  QualificationAEC-Q200
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  技術規格

                                                                                                  Resistance

                                                                                                  1kohm

                                                                                                  Power Rating

                                                                                                  62.5mW

                                                                                                  Resistor Technology

                                                                                                  Thin Film

                                                                                                  Product Range

                                                                                                  RQ73 Series

                                                                                                  Voltage Rating

                                                                                                  50V

                                                                                                  Product Width

                                                                                                  0.5mm

                                                                                                  Operating Temperature Max

                                                                                                  155°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Resistance Tolerance

                                                                                                  ± 0.1%

                                                                                                  Resistor Case / Package

                                                                                                  0402 [1005 Metric]

                                                                                                  Resistor Type

                                                                                                  Precision, Sulfur Resistant

                                                                                                  Temperature Coefficient

                                                                                                  ± 10ppm/°C

                                                                                                  Product Length

                                                                                                  1.02mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  AEC-Q200

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85332100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0001