產品訊息
IRF7410PBF 的替代選擇
找到 1 個產品
產品總覽
The IRF7410PBF is a -12V single P-channel HEXFET® Power MOSFET utilizes advanced processing techniques to achieve the extremely low on-resistance per silicon area. This benefit provides the designer with an extremely efficient device for use in battery and load management applications. The package has been modified through a customized lead frame for enhanced thermal characteristics and multiple-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space. The package is designed for vapour phase, infrared or wave soldering techniques.
- Ultra low on-resistance
- Surface mount
應用
Power Management
技術規格
P Channel
16A
SOIC
4.5V
2.5W
150°C
-
12V
7000µohm
Surface Mount
900mV
8Pins
-
MSL 1 - Unlimited
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
產品合規憑證

