列印頁面
不再生產
產品總覽
The IRGB6B60KPBF is an Insulated Gate Bipolar Transistor features low VCE (on) non-punch through IGBT technology and excellent current sharing in parallel operation.
- Square RBSOA
- Positive VCE (on) temperature coefficient
- Rugged transient performance
- Low EMI
- 10µs Short-circuit capability
應用
Motor Drive & Control, Consumer Electronics, Power Management
技術規格
Continuous Collector Current
13A
Power Dissipation
90W
Transistor Case Style
TO-220AB
Operating Temperature Max
150°C
Product Range
-
Collector Emitter Saturation Voltage
1.8V
Collector Emitter Voltage Max
600V
No. of Pins
3Pins
Transistor Mounting
Through Hole
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.002