2. Semiconductors - Discretes
                                                                                                  3. IGBTs
                                                                                                  4. Single IGBTs
                                                                                                  列印頁面

                                                                                                  IRGP50B60PD1PBF

                                                                                                  IGBT, 75 A, 2.35 V, 390 W, 600 V, TO-247AC, 3 Pins

                                                                                                  INFINEON
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  INFINEON IRGP50B60PD1PBF
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號IRGP50B60PD1PBF
                                                                                                  訂購代碼8659672
                                                                                                  其他名稱SP001534060
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  INFINEON
                                                                                                  製造商INFINEON
                                                                                                  製造商產品編號IRGP50B60PD1PBF
                                                                                                  訂購代碼8659672
                                                                                                  其他名稱SP001534060
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Continuous Collector Current75A
                                                                                                  Collector Emitter Saturation Voltage2.35V
                                                                                                  Power Dissipation390W
                                                                                                  Collector Emitter Voltage Max600V
                                                                                                  Transistor Case StyleTO-247AC
                                                                                                  No. of Pins3Pins
                                                                                                  Operating Temperature Max150°C
                                                                                                  Transistor MountingThrough Hole
                                                                                                  Product Range-
                                                                                                  MSL-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  IRGP50B60PD1PBF 的替代選擇

                                                                                                  找到 1 個產品

                                                                                                  產品總覽

                                                                                                  The IRGP50B60PD1PBF is a 600V Warp2 IGBT with ultrafast soft recovery diode. Parallel operation for higher current applications and lower conduction losses and switching losses. Suitable for use in telecom and server SMPS, PFC and ZVS SMPS circuits.

                                                                                                  • Higher switching frequency up to 150kHz
                                                                                                  • NPT technology, positive temperature coefficient
                                                                                                  • Lower VCE (SAT)
                                                                                                  • Lower parasitic capacitances
                                                                                                  • Minimal tail current
                                                                                                  • HEXFRED ultra fast soft-recovery co-pack diode
                                                                                                  • Tighter distribution of parameters
                                                                                                  • Higher reliability

                                                                                                  應用

                                                                                                  Power Management, Consumer Electronics

                                                                                                  技術規格

                                                                                                  Continuous Collector Current

                                                                                                  75A

                                                                                                  Power Dissipation

                                                                                                  390W

                                                                                                  Transistor Case Style

                                                                                                  TO-247AC

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Collector Emitter Saturation Voltage

                                                                                                  2.35V

                                                                                                  Collector Emitter Voltage Max

                                                                                                  600V

                                                                                                  No. of Pins

                                                                                                  3Pins

                                                                                                  Transistor Mounting

                                                                                                  Through Hole

                                                                                                  MSL

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Simulation Model EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 6 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Mexico
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85412900
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.00567