列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
IRS2101PBF 的替代選擇
找到 1 個產品
產品總覽
The IRS2101PBF is a high voltage high speed power MOSFET and IGBT high and low Side Driver with independent high-side and low-side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output driver features a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high-side configuration which operates up to 600V.
- Floating channel designed for bootstrap operation
- Tolerant to negative transient voltage (dV/dt immune)
- Under-voltage lockout
- 3.3, 5 and 15V Logic compatible
- Matched propagation delay for both channels
- Outputs in phase with inputs
應用
Power Management
技術規格
Gate Driver Type
-
Qualification
-
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.002722
