列印頁面
圖片僅供舉例說明。 請參閱產品描述。
不再生產
產品訊息
製造商ITW MCMURDO
製造商產品編號SDB25S
訂購代碼150814
Product RangeSpecial D
技術資料表
D Sub Connector TypeStandard
GenderReceptacle(檢視相關連接器)
Product RangeSpecial D
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (17-Jan-2022)
SDB25S 的替代選擇
找到 1 個產品
產品總覽
The SDB25S is a 25-contact Special D Connector, contact type socket with shell-B size, tinned and zinc/yellow passivated finish, standard fixing hole mounting, solder bucket terminal-style with the performance codes-standard, HD, special, crimp. This Special D connector is a range of D connectors utilising stamped and formed or turned contacts to provide a low cost option for commercial applications.
應用
Industrial
附註
Please note that insulator colour of current stock could vary between white and black.
技術規格
D Sub Connector Type
Standard
Product Range
Special D
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Steel Body
相關產品
找到 8 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85369010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Jan-2022)
下載產品合規憑證
產品合規憑證
重量 (公斤):.01