2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  列印頁面

                                                                                                  EVIX-USB

                                                                                                  Evaluation Board, USB Power Source, 8 Bit, Rechargeable AA Alkaline Cells, DC/DC Converter

                                                                                                  IXYS-DIRECTED ENERGY
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  IXYS-DIRECTED ENERGY EVIX-USB
                                                                                                  製造商IXYS-DIRECTED ENERGY
                                                                                                  製造商產品編號EVIX-USB
                                                                                                  訂購代碼1829867
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  IXYS-DIRECTED ENERGY
                                                                                                  製造商IXYS-DIRECTED ENERGY
                                                                                                  製造商產品編號EVIX-USB
                                                                                                  訂購代碼1829867
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  產品總覽

                                                                                                  The EVIX-USB is a solarbit evaluation board. The evaluation board uses IXOLAR bits, rechargeable AA alkaline cells, and a DC/DC converter to generate a regulated 5V output that can operate or charge USB appliances. The XOB17-12x1 Solarbits are monocrystalline, high efficiency solar cells in a surface mount package that can be reflow soldered. They are extremely robust and can be used in harsh environments. Solarbits have a very high (17%) power conversion efficiency, which means that 17% of the light energy is converted into electrical energy. They are extremely useful in applications requiring solar power generation in a limited space. IXYS cells can be used in indoor and outdoor applications because they have a wide spectral sensitivity, 300nm to 1100nm. However, the output power of a solar cell is proportional to the incoming light energy, and irradiance is generally much higher outdoors.

                                                                                                  • Eight series connected Solarbits
                                                                                                  • Converter IC boosts the battery voltage to 5V
                                                                                                  • The AA cells will charge any time the solar bits are exposed to daylight
                                                                                                  • Push on jumper from OFF to ON to operate the converter and generate 5V

                                                                                                  應用

                                                                                                  Power Management, Alternative Energy

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 3 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85044055
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.054704