![KEMET C0603C474K3RACTU SMD Multilayer Ceramic Capacitor, 0.47 µF, 25 V, 0603 [1608 Metric], ± 10%, X7R](https://tw.element14.com/productimages/standard/en_GB/2522372-40.jpg)
48,000 即日起您可預購補貨
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$4.540 | NT$45.40 |
| 總計 價格 | NT$45.40 | ||
| 數量 | 價格 |
|---|---|
| 10+ | NT$4.540 |
| 100+ | NT$3.380 |
| 500+ | NT$2.920 |
| 1000+ | NT$2.480 |
| 2000+ | NT$2.410 |
| 數量 | 價格 |
|---|---|
| 4000+ | NT$1.940 |
| 20000+ | NT$1.910 |
| 40000+ | NT$1.870 |
產品訊息
產品總覽
C0603C474K3RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 0.47µF capacitance and ±10% capacitance tolerance
- 0603 (1608 metric) capacitor case
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish allowing for excellent solderability
技術規格
0.47µF
0603 [1608 Metric]
X7R
1.6mm
Standard Terminal
125°C
MSL 1 - Unlimited
25V
± 10%
C Series KEMET
0.85mm
-55°C
-
No SVHC (04-Feb-2026)
C0603C474K3RACTU 的替代選擇
找到 8 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
