![KEMET C1206C106K8RACAUTO SMD Multilayer Ceramic Capacitor, AEC-Q200, 10 µF, 10 V, 1206 [3216 Metric], ± 10%, X7R](https://tw.element14.com/productimages/standard/en_GB/2470734-40.jpg)
20,000 即日起您可預購補貨
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$13.850 | NT$138.50 |
| 總計 價格 | NT$138.50 | ||
| 數量 | 價格 |
|---|---|
| 10+ | NT$13.850 |
| 100+ | NT$9.980 |
| 500+ | NT$8.020 |
| 1000+ | NT$7.400 |
| 數量 | 價格 |
|---|---|
| 2000+ | NT$6.020 |
| 10000+ | NT$5.380 |
| 20000+ | NT$5.280 |
產品訊息
產品總覽
C1206C106K8RACAUTO is an automotive grade, X7R dielectric surface mount multilayer ceramic chip capacitor (SMD MLCC). This SMD MLCC in X7R dielectric is suited for a variety of applications requiring proven, reliable performance in harsh environments. Whether underhood or in-cabin, these devices emphasize the vital and robust nature of capacitor required for mission and safety of critical automotive circuits. Stricter testing protocol and inspection criteria have been established for automotive grade products in recognition of potentially harsh environmental conditions. The Electronics Industries Alliance (EIA) characterizes X7R dielectric as a Class II material. Typical applications include decoupling, bypass, filtering and transient voltage suppression.
- 10µF capacitance and ±10% capacitance tolerance
- 1206 (3216 metric) capacitor case
- 10V DC voltage rating
- Operating temperature range from -55°C to 125°C
- AEC–Q200 automotive qualified
- Temperature stable dielectric
- Non-polar device, minimizing installation concerns
- 100% pure matte tin-plated termination finish, allowing for excellent solderability
技術規格
10µF
1206 [3216 Metric]
X7R
3.2mm
Standard Terminal
125°C
MSL 1 - Unlimited
10V
± 10%
C Series KEMET
1.6mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
C1206C106K8RACAUTO 的替代選擇
找到 8 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
