![KEMET C1206C475Z4VACTU SMD Multilayer Ceramic Capacitor, 4.7 µF, 16 V, 1206 [3216 Metric], -20%, +80%, Y5V](https://tw.element14.com/productimages/standard/en_GB/9227792-40.jpg)
需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$8.900 | NT$89.00 |
| 總計 價格 | NT$89.00 | ||
| 數量 | 價格 |
|---|---|
| 10+ | NT$8.900 |
| 100+ | NT$7.700 |
| 500+ | NT$6.350 |
| 1000+ | NT$5.850 |
| 數量 | 價格 |
|---|---|
| 2000+ | NT$5.730 |
| 10000+ | NT$5.010 |
| 20000+ | NT$4.150 |
產品訊息
產品總覽
KEMET’s Y5V dielectric features an 85°C maximum operating temperature and is considered "general-purpose". The Y5V dielectric is a Class III material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling or other applications in which dielectric losses, high insulation resistance and capacitance stability are not of major importance. Y5V exhibits a predictable change in capacitance with respect to time and voltage and displays wide variations in capacitance with reference to ambient temperature. Capacitance change is limited to +22%, −82% from −30°C to +85°C.
- Capacitance values ranging from 0.22µF to 22µF
- EIA 0402, 0603, 0805, 1206 and 1210 case sizes available
- DC voltage rating of 6.3V to 50V
- High temperature range of -30°C to 85°C
- Capacitance tolerances of 80% or -20%
應用
Industrial, Consumer Electronics, Portable Devices, Power Management
技術規格
4.7µF
1206 [3216 Metric]
Y5V
3.2mm
Standard Terminal
85°C
MSL 1 - Unlimited
16V
-20%, +80%
C Series KEMET
1.6mm
-30°C
-
No SVHC (04-Feb-2026)
C1206C475Z4VACTU 的替代選擇
找到 6 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證