
產品訊息
產品總覽
The PIC12F675-E/SN is a mid-range PIC12 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture. This product offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including 1.75kB of addressable program memory size, 64bytes of data memory size, 6 general-purpose I/O pins, one comparator and 4-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 20MHz wide operating voltage of 2 to 5.5V.
- 35 (14-bit wide) easy instructions to learn
- 8 level hardware stack
- 1 (9-bit) file select register
- Hardware interrupt handling
- Brown-out reset (BOR)
- Power on reset (POR)
- 4MHz internal oscillator
- Watch dog timer (WDT)
- One 8-bit digital timer
- One 16-bit digital timer
- 4x Capacitive touch channels
- In-Circuit Serial Programming™ (ICSP™)
- 128bytes of EEPROM data memory
應用
Industrial, Automotive, Consumer Electronics, Motor Drive & Control, Lighting, Medical, Security
技術規格
PIC12 Family PIC12F6xx Series Microcontrollers
20MHz
8Pins
6I/O's
64Byte
10Bit
5.5V
125°C
PIC12
-
PIC12
1.75KB
SOIC
-
4Channels
2V
-40°C
Surface Mount
PIC12F6xx
MSL 1 - Unlimited
法規與環境保護
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
