列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MOLEX
製造商產品編號15-24-6063.
訂購代碼1508754
Product RangeMini-Fit BMI 42404
其他名稱42404-06B5, GTIN UPC EAN: 822350294959
您的零件号
无库存
產品訊息
製造商MOLEX
製造商產品編號15-24-6063.
訂購代碼1508754
Product RangeMini-Fit BMI 42404
其他名稱42404-06B5, GTIN UPC EAN: 822350294959
技術資料表
Connector SystemsBoard-to-Board
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Fit BMI 42404
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
15-24-6063. 的替代選擇
找到 2 個產品
產品總覽
Mini-Fit Blind Mate Interface (BMI) Power Connectors are designed for high current / high density applications. Mini-Fit BMI connectors allow misalignment and provide up to 2.54mm of float between mating surfaces for easy blind-mate connections. Mini-Fit panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to gather the mating receptacle.
- Supports up to 13A current
- Supports WTW, WTB and BTB configurations
- Integrates Mini-Fit Jr. and Mini-Fit Plus terminal system
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
應用
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
技術規格
Connector Systems
Board-to-Board
Product Range
Mini-Fit BMI 42404
Contact Material
Brass
Connector Type
PCB Header
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Mexico
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.001
