2. Connectors
                                                                                                  3. Pin Headers
                                                                                                  列印頁面

                                                                                                  15-24-9043

                                                                                                  HEADER, RIGHT ANGLE, 4WAY

                                                                                                  MOLEX
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  MOLEX 15-24-9043
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號15-24-9043
                                                                                                  訂購代碼1513630
                                                                                                  Product RangeMini-Fit BMI 42404
                                                                                                  其他名稱A-42404-04A2, GTIN UPC EAN: 800753535084
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  MOLEX
                                                                                                  製造商MOLEX
                                                                                                  製造商產品編號15-24-9043
                                                                                                  訂購代碼1513630
                                                                                                  Product RangeMini-Fit BMI 42404
                                                                                                  其他名稱A-42404-04A2, GTIN UPC EAN: 800753535084
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Connector SystemsPower
                                                                                                  Contact Termination TypeThrough Hole
                                                                                                  Product RangeMini-Fit BMI 42404
                                                                                                  Connector ShroudShrouded
                                                                                                  Contact MaterialBrass
                                                                                                  Contact PlatingGold Plated Contacts
                                                                                                  Connector TypePCB Header

                                                                                                  產品總覽

                                                                                                  Mini-Fit Blind Mate Interface (BMI) Power Connectors are designed for high current / high density applications. Mini-Fit BMI connectors allow misalignment and provide up to 2.54mm of float between mating surfaces for easy blind-mate connections. Mini-Fit panel-mount receptacles are designed to float or self-align. The headers and plugs feature flanges that help to gather the mating receptacle.

                                                                                                  • Supports up to 13A current
                                                                                                  • Supports WTW, WTB and BTB configurations
                                                                                                  • Integrates Mini-Fit Jr. and Mini-Fit Plus terminal system
                                                                                                  • Polarized housings with isolated terminals
                                                                                                  • Positive locks and low-engagement forces

                                                                                                  應用

                                                                                                  Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical

                                                                                                  技術規格

                                                                                                  Connector Systems

                                                                                                  Power

                                                                                                  Product Range

                                                                                                  Mini-Fit BMI 42404

                                                                                                  Contact Material

                                                                                                  Brass

                                                                                                  Connector Type

                                                                                                  PCB Header

                                                                                                  Contact Termination Type

                                                                                                  Through Hole

                                                                                                  Connector Shroud

                                                                                                  Shrouded

                                                                                                  Contact Plating

                                                                                                  Gold Plated Contacts

                                                                                                  技術文件 (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Drawing EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85369010
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.001