列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MOLEX
製造商產品編號15-97-6021
訂購代碼1513064
Product RangeMini-Fit TPA2 30068
其他名稱GTIN UPC EAN: 800754202312
您的零件号
无库存
產品訊息
製造商MOLEX
製造商產品編號15-97-6021
訂購代碼1513064
Product RangeMini-Fit TPA2 30068
其他名稱GTIN UPC EAN: 800754202312
技術資料表
Product RangeMini-Fit TPA2 30068
GenderPlug(檢視相關連接器)
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithMolex 5558 Series Contacts
SVHCNo SVHC (15-Jan-2018)
產品總覽
Mini-Fit Terminal Position Assurance (TPA) Plugs and Receptacles are ideal for high-current applications requiring a redundant terminal retention feature. Mini-Fit TPA plugs and receptacles utilize a highly visible "TPA pin" that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA products are available in wire to wire and wire to board configurations.
- Supports up to 13A current
- Vertical or right angle headers with mounting pegs/screw-mount flanges
- Connector position assurance (CPA) key prevents accidental unmating
- Accepts standard Mini-Fit crimp terminals
- Polarized housings with isolated terminals
- Positive locks and low-engagement forces
應用
Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical
技術規格
Product Range
Mini-Fit TPA2 30068
No. of Positions
2Ways
For Use With
Molex 5558 Series Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (15-Jan-2018)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (15-Jan-2018)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001
