列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MOLEX
製造商產品編號2091111复制
訂購代碼1511915
Product RangeStandard .093" 7238
其他名稱02-09-1111, GTIN UPC EAN: 800753615700
您的零件号
无库存
產品訊息
製造商MOLEX
製造商產品編號2091111复制
訂購代碼1511915
Product RangeStandard .093" 7238
其他名稱02-09-1111, GTIN UPC EAN: 800753615700
Product RangeStandard .093" 7238
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .093" Series Housing Connectors
Wire Size AWG Min18AWG
Contact MaterialBrass
SVHCTo Be Advised
產品總覽
Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
- Industry standard .093" pin and socket terminal
- Terminals can be used in standard .093" and series 3191, plug or receptacle housings
- High current terminal available for applications up to 17A
- Wire to wire and wire to board configurations
應用
Consumer Electronics, Communications & Networking
技術規格
Product Range
Standard .093" 7238
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex Standard .093" Series Housing Connectors
Contact Material
Brass
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.001
