列印頁面
圖片僅供舉例說明。 請參閱產品描述。
製造商MOLEX
製造商產品編號44812-0016 .
訂購代碼8566801
Product RangeKK 254 44812
其他名稱GTIN UPC EAN: 756054462584
您的零件号
技術資料表
无库存
產品訊息
製造商MOLEX
製造商產品編號44812-0016 .
訂購代碼8566801
Product RangeKK 254 44812
其他名稱GTIN UPC EAN: 756054462584
技術資料表
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Connector MountingThrough Hole Mount
Product RangeKK 254 44812
Contact Material-
Contact PlatingTin Plated Contacts
產品總覽
KK 254 Connector System is ideal for board to board and wire to board applications. They deliver up to 5A and 250V per circuit in a 2.54mm centreline pitch.
- Dual-cantilever terminals
- Polarizing header backwalls, polarizing ribs on receptacles
- Friction-lock headers and receptacles
- KK RPC headers offered in high-temperature nylon and reflow matte-tin plating
應用
Automotive, Consumer Electronics, Communications & Networking, Medical
技術規格
Connector Systems
Board-to-Board
Connector Mounting
Through Hole Mount
Contact Material
-
Pitch Spacing
2.54mm
Product Range
KK 254 44812
Contact Plating
Tin Plated Contacts
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.002