列印頁面
產品訊息
製造商MOLEX
製造商產品編號49225-0821复制
訂購代碼1366700
Product Range49225
其他名稱GTIN UPC EAN: 822350300049
Memory / Card TypeTransFlash
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range49225
產品總覽
The 49225-0821 from Molex is a 1.1mm pitch shielded reverse type, transflash memory card connector with detect switch in push-push style. Memory card connector is made of phosphor bronze, stainless steel material and used with transflash card.
- 90° angle (side entry)
- 8 circuits (loaded)
- Maximum durability of 7000 mating cycles
- High temperature thermoplastic resin material
- Surface mount termination interface style
- Operating temperature range from -25°C to +85°C
- Maximum 0.5A current per contact, maximum 100VDC voltage
- Black colour housing
- Normal PCB mounting side with PCB retention
技術規格
Memory / Card Type
TransFlash
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
Insert & Eject Mechanism
Push-Push
Contact Material
Phosphor Bronze
Product Range
49225
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85369010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.000547