列印頁面
圖片僅供舉例說明。 請參閱產品描述。
无库存
產品訊息
製造商MOLEX
製造商產品編號500518-6870
訂購代碼1509414
Product RangeEasy-On 500518
其他名稱GTIN UPC EAN: 822348233908
Pitch Spacing0.5mm
No. of Contacts68Contacts
GenderReceptacle(檢視相關連接器)
Product RangeEasy-On 500518
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.1mm
SVHCNo SVHC (17-Dec-2014)
產品總覽
Easy-On FFC FPC Connectors are ideal for tight-packaging applications. They feature positive lock and dual-contact design that ensures reliable connection. Additionally, a wide variety of actuator options including ZIF, slider and flip help to establish a secure connection between the FFC/FPC connectors and terminals.
- Movable terminals ensure more secure contact retention
- Actuators reinforcements for large circuit sizes
- Various cable tab and actuator locking styles
- Accepts standard or shielded FFC connectors
- Grounding terminals accommodate high-speed, high-frequency signal requirements such as LVDS
- Multiple polarizing keys
- Positive inertia lock
應用
Automotive, Consumer Electronics, Industrial, Medical, Data / Computing
技術規格
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Dec-2014)
No. of Contacts
68Contacts
Product Range
Easy-On 500518
Contact Position
Bottom
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.1mm
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2014)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001