列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MOLEX
製造商產品編號90130-3226
訂購代碼9734074
Product RangeC-Grid III 90130
其他名稱GTIN UPC EAN: 800753704572
您的零件号
无库存
產品訊息
製造商MOLEX
製造商產品編號90130-3226
訂購代碼9734074
Product RangeC-Grid III 90130
其他名稱GTIN UPC EAN: 800753704572
技術資料表
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts26Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeC-Grid III 90130
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePCB Header
產品總覽
C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
應用
Commercial Vehicle, Consumer Electronics
技術規格
Connector Systems
Signal
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Product Range
C-Grid III 90130
Contact Material
Brass
Connector Type
PCB Header
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85369010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.014
