列印頁面
35 有存貨
需要更多?
35 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$419.870 |
| 5+ | NT$359.040 |
| 10+ | NT$335.650 |
| 20+ | NT$313.100 |
| 50+ | NT$290.550 |
價格Each
最少: 1
多項: 1
NT$419.87
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號G103
訂購代碼1094682
Product RangeG1
技術資料表
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric98mm
External Width - Metric64mm
External Depth - Metric34mm
IP RatingIP65
Body ColourUnfinished
NEMA Rating-
External Height - Imperial3.86"
External Width - Imperial2.52"
External Depth - Imperial1.34"
Product RangeG1
SVHCNo SVHC (04-Feb-2026)
ConfigurableNo
產品總覽
- Heavy duty sealed diecast aluminium enclosure
- Natural aluminium colour finish
- Designed to meet IP65 and NEMA4 through the neoprene gasket with universal tongue and groove system
- Ideal for industrial environments
- Wall mounting holes and lid fixing screws are outside the sealing area for sealing protection
- Wall thickness: 3mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
技術規格
Enclosure Type
Small
External Height - Metric
98mm
External Depth - Metric
34mm
Body Colour
Unfinished
External Height - Imperial
3.86"
External Depth - Imperial
1.34"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Diecast Aluminium
External Width - Metric
64mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.52"
Product Range
G1
Configurable
No
G103 的替代選擇
找到 1 個產品
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:76129080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.196