列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![MULTICOMP PRO MCRE000172 SMD Chip Resistor, 22 kohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose](https://tw.element14.com/productimages/standard/en_GB/2309111-40.jpg)
19,015 有存貨
需要更多?
19,015 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$1.230 | NT$12.30 |
| 總計 價格 | NT$12.30 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$1.230 |
| 100+ | NT$0.862 |
| 500+ | NT$0.565 |
| 2500+ | NT$0.463 |
| 7500+ | NT$0.412 |
整卷
| 數量 | 價格 |
|---|---|
| 15000+ | NT$0.404 |
| 75000+ | NT$0.285 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MCRE000172复制
製造商標準前置時間24 週
訂購代碼
整卷2130078
複捲式1711650RL
條帶式包裝1711650
Product RangeMP CR Series
技術資料表
Resistance22kohm
Resistance Tolerance± 1%
Power Rating50mW
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeMP CR Series
Temperature Coefficient± 200ppm/°C
Voltage Rating25V
Product Length0.6mm
Product Width0.3mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
產品總覽
The Multicomp Pro MCRE series resistors are thick film surface mount fixed resistors. The resistance values range from 1ohm to 10Mohm and typically used in general purpose electrical and electronic circuits.
- Case size is 0201
- Maximum operating voltage is 25VDC
- Power rating of 0.05W
- Cost effective, small size and low weight
- High quality performance
- Temperature coefficient of ±200PPM/°C
- Operating temperature range -55°C to +125°C
- Highly reliable multilayer electrode construction
- Jumpers are also available
- Capacitance tolerance available in ±1% or ±5%
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
應用
Electronics, Industrial
技術規格
Resistance
22kohm
Power Rating
50mW
Resistor Technology
Thick Film
Product Range
MP CR Series
Voltage Rating
25V
Product Width
0.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0201 [0603 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
MCRE000172 的替代選擇
找到 7 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000148
