列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![MURATA GRM155R61E104KA87D SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0402 [1005 Metric], ± 10%, X5R](https://tw.element14.com/productimages/standard/en_GB/1458900-40.jpg)
製造商MURATA
製造商產品編號GRM155R61E104KA87D复制
製造商標準前置時間17 週
訂購代碼
整卷4327590
複捲式4326774RL
條帶式包裝4326774
Product RangeGRM Series
您的零件号
83,292 有存貨
50,000 即日起您可預購補貨
900 件可于 1-2 個工作日後配送(新加坡 件庫存)
82,392 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$0.710 | NT$7.10 |
| 總計 價格 | NT$7.10 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$0.710 |
| 100+ | NT$0.609 |
| 500+ | NT$0.440 |
| 2500+ | NT$0.338 |
| 5000+ | NT$0.305 |
整卷
| 數量 | 價格 |
|---|---|
| 10000+ | NT$0.203 |
| 50000+ | NT$0.170 |
| 100000+ | NT$0.167 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MURATA
製造商產品編號GRM155R61E104KA87D复制
製造商標準前置時間17 週
訂購代碼
整卷4327590
複捲式4326774RL
條帶式包裝4326774
Product RangeGRM Series
技術資料表
Capacitance0.1µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
產品總覽
GRM155R61E104KA87D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 0.1µF and capacitance tolerance is ±10%
- Dielectric characteristic is X5R
- 0402 [1005 Metric] case size
- 25V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
技術規格
Capacitance
0.1µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Product Range
GRM Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85322400
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000016
