列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![MURATA GRM188R60E476ME15D SMD Multilayer Ceramic Capacitor, 47 µF, 2.5 V, 0603 [1608 Metric], ± 20%, X5R](https://tw.element14.com/productimages/standard/en_GB/2211009-40.jpg)
製造商MURATA
製造商產品編號GRM188R60E476ME15D复制
製造商標準前置時間21 週
訂購代碼
複捲式3790426RL
條帶式包裝3790426
Product RangeGRM Series
您的零件号
可供訂購
製造商標準交貨時間:21 週
有貨時通知我
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$7.000 | NT$70.00 |
| 總計 價格 | NT$70.00 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$7.000 |
| 100+ | NT$5.040 |
| 500+ | NT$4.060 |
| 1000+ | NT$3.420 |
| 2000+ | NT$3.380 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MURATA
製造商產品編號GRM188R60E476ME15D复制
製造商標準前置時間21 週
訂購代碼
複捲式3790426RL
條帶式包裝3790426
Product RangeGRM Series
技術資料表
Capacitance47µF
Voltage(DC)2.5V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeGRM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
產品總覽
GRM188R60E476ME15D is a GRM series Multilayer Ceramic Chip Capacitor (MLCC) used for consumer electronics, industrial equipment and general purpose applications.
- Capacitance is 47µF and capacitance tolerance is ±20%
- Dielectric characteristic is X5R
- 0603 [1608 Metric] case size
- 2.5V voltage rating
- Operating temperature range from -55°C to 85°C
- Achieves large-capacity and small size in a multilayer structure
- Sn plating is applied to the external electrodes, excellent solderability
- High quality and no polarity
- Excellent pulse response and noise reduction due to the low impedance at high frequency
技術規格
Capacitance
47µF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Voltage(DC)
2.5V
Capacitance Tolerance
± 20%
Product Range
GRM Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85322400
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002268
