列印頁面
圖片僅供舉例說明。 請參閱產品描述。
![TE CONNECTIVITY - NEOHM CRG1206F470R SMD Chip Resistor, 470 ohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose](https://tw.element14.com/productimages/standard/en_GB/2331442-40.jpg)
製造商產品編號CRG1206F470R复制
製造商標準前置時間16 週
訂購代碼
整卷3143435
複捲式3399638RL
條帶式包裝3399638
Product RangeCRG Series
其他名稱CRG1206F470R
您的零件号
52,194 有存貨
40,000 即日起您可預購補貨
10 件可于 1-2 個工作日後配送(新加坡 件庫存)
52,184 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 10 | NT$1.190 | NT$11.90 |
| 總計 價格 | NT$11.90 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 10+ | NT$1.190 |
| 250+ | NT$0.794 |
| 1000+ | NT$0.622 |
| 5000+ | NT$0.415 |
| 10000+ | NT$0.345 |
整卷
| 數量 | 價格 |
|---|---|
| 20000+ | NT$0.338 |
| 100000+ | NT$0.305 |
| 200000+ | NT$0.299 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號CRG1206F470R复制
製造商標準前置時間16 週
訂購代碼
整卷3143435
複捲式3399638RL
條帶式包裝3399638
Product RangeCRG Series
其他名稱CRG1206F470R
技術資料表
Resistance470ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRG Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
產品總覽
Type CRG series is a thick film chip resistor. The resistive element is screen printed and fired, and a passivation layer added. Each resistor is trimmed to tolerance by laser. The pre-scribed tile is then broken into strips, the end plating fired on, and the strips broken into individual components. Final termination finish is electroplated matte Sn over a Ni barrier layer.
- High power to size ratio, ideally suited to industrial and general purpose use
- Temperature range from -55°C to 155°C
技術規格
Resistance
470ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRG Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
CRG1206F470R 的替代選擇
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
關稅編號:85332100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001