info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Passive Components
                                                                                                  3. Resistors - Fixed Value
                                                                                                  4. Chip SMD Resistors
                                                                                                  列印頁面

                                                                                                  CPF0603F4R32C1

                                                                                                  SMD Chip Resistor, 4.32 ohm, ± 1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision Low TCR

                                                                                                  NEOHM - TE CONNECTIVITY
                                                                                                  NEOHM - TE CONNECTIVITY CPF0603F4R32C1
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商NEOHM - TE CONNECTIVITY
                                                                                                  製造商產品編號CPF0603F4R32C1
                                                                                                  訂購代碼1527207
                                                                                                  Product RangeCPF Series
                                                                                                  其他名稱3-1879334-3
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  NEOHM - TE CONNECTIVITY
                                                                                                  製造商NEOHM - TE CONNECTIVITY
                                                                                                  製造商產品編號CPF0603F4R32C1
                                                                                                  訂購代碼1527207
                                                                                                  Product RangeCPF Series
                                                                                                  其他名稱3-1879334-3
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Resistance4.32ohm
                                                                                                  Resistance Tolerance± 1%
                                                                                                  Power Rating62.5mW
                                                                                                  Resistor Case / Package0603 [1608 Metric]
                                                                                                  Resistor TechnologyThin Film
                                                                                                  Resistor TypePrecision Low TCR
                                                                                                  Product RangeCPF Series
                                                                                                  Temperature Coefficient± 50ppm/°C
                                                                                                  Voltage Rating50V
                                                                                                  Product Length1.6mm
                                                                                                  Product Width0.85mm
                                                                                                  Operating Temperature Min-55°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Qualification-
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  技術規格

                                                                                                  Resistance

                                                                                                  4.32ohm

                                                                                                  Power Rating

                                                                                                  62.5mW

                                                                                                  Resistor Technology

                                                                                                  Thin Film

                                                                                                  Product Range

                                                                                                  CPF Series

                                                                                                  Voltage Rating

                                                                                                  50V

                                                                                                  Product Width

                                                                                                  0.85mm

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Resistance Tolerance

                                                                                                  ± 1%

                                                                                                  Resistor Case / Package

                                                                                                  0603 [1608 Metric]

                                                                                                  Resistor Type

                                                                                                  Precision Low TCR

                                                                                                  Temperature Coefficient

                                                                                                  ± 50ppm/°C

                                                                                                  Product Length

                                                                                                  1.6mm

                                                                                                  Operating Temperature Min

                                                                                                  -55°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  技術文件 (4)

                                                                                                  Technical Data Sheet EN

                                                                                                  3D Product Image EN

                                                                                                  Application Note EN

                                                                                                  Drawing EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Taiwan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85331000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.002