列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商產品編號YR1B10K7CC
訂購代碼1083366
Product RangeR Series
其他名稱5-1676915-5, YR1 0.1% 10K7
技術資料表
Resistance10.7kohm
Product RangeR Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
技術規格
Resistance
10.7kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Resistance Tolerance
± 0.1%
Voltage Rating
250V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jun-2015)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
關稅編號:85331000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (15-Jun-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000233
