列印頁面
圖片僅供舉例說明。 請參閱產品描述。
无库存
產品訊息
製造商產品編號YR1B22R1CC
訂購代碼1083072
Product RangeR Series
其他名稱3-1879026-5, YR1 0.1% 22R1
技術資料表
Resistance22.1ohm
Product RangeR Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating500V
Resistor TechnologyMetal Alloy
Temperature Coefficient± 15ppm/°C
Resistor TypePrecision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (15-Jun-2015)
技術規格
Resistance
22.1ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Alloy
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
R Series
Resistance Tolerance
± 0.1%
Voltage Rating
500V
Temperature Coefficient
± 15ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (15-Jun-2015)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:India
承擔產品生產最後程序之國家
關稅編號:85332100
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (15-Jun-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.00068