列印頁面
圖片僅供舉例說明。 請參閱產品描述。
產品訊息
製造商NEXPERIA
製造商產品編號PMEG40T10ERX
訂購代碼4334116
Product RangePMEG Series
技術資料表
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123W
No. of Pins2Pins
Forward Voltage Max460mV
Forward Surge Current20A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangePMEG Series
Qualification-
SVHCLead (25-Jun-2025)
產品總覽
PMEG40T10ERX is a trench maximum efficiency general application (MEGA) Schottky barrier rectifier encapsulated in a CFP3 (SOD123W) small and flat lead Surface-Mounted Device (SMD) plastic package. The applications include low voltage rectification, high-efficiency DC-to-DC conversion, switch mode power supply, freewheeling application, reverse polarity protection, and low power consumption application.
- Average forward current is 1A max (δ = 0.5; f = 20KHz; square wave; Tsp ≤ 170°C)
- Reverse voltage is 40V max (Tj = 25°C), forward voltage is 400mV typ (IF = 1A; Tj = 25°C; pulsed)
- Low forward voltage, low leakage current due to Trench MEGA Schottky technology
- High power capability due to clip-bonding technology, small and flat lead SMD plastic package
- Suitable for both reflow and wave soldering
- Reverse current is 3µA typ (VR = 10V, Tj = 25°C; pulsed)
- Total power dissipation is 0.68W max (Tamb ≤ 25°C)
- Non-repetitive peak forward current is 20A max (tp = 8ms; square wave; Tj(init) = 25°C)
- Reverse breakdown voltage is 40V min (IR = 1mA; pulsed; Tj = 25°C)
- 2 terminals SOD123W package, ambient temperature range from -55 to 175°C
技術規格
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
20A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOD-123W
Forward Voltage Max
460mV
Operating Temperature Max
175°C
Product Range
PMEG Series
SVHC
Lead (25-Jun-2025)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:Y-Ex
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001