列印頁面
可供訂購
製造商標準交貨時間:6 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$5,900.000 |
價格Each
最少: 1
多項: 1
NT$5,900.00
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NI / EMERSON
製造商產品編號782751-01复制
製造商標準前置時間6 週
訂購代碼3875691
Accessory TypeDaughterboard
For Use WithNI BasicTX USRP Devices
Product Range-
SVHCTo Be Advised
產品總覽
782751-01 is a BasicTX USRP Daughterboard (1 - 250MHz). The BasicTX daughterboard provides a simple, wideband interface to the DAC output(s) of a USRP. The BasicTX is an ideal daughterboard for users who want to use an external RF front end, or experiment with the raw signals provided by the USRP. A wideband transformer allows operation from 1 to 250MHz on each channel. Example applications include transmitters with external RF front ends direct generation of baseband of passband signals and custom daughtercard development.
- Uses two wideband transformers to match the dual DAC outputs of a USRP to 50-ohm SMA connections
技術規格
Accessory Type
Daughterboard
Product Range
-
For Use With
NI BasicTX USRP Devices
SVHC
To Be Advised
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:90309000
US ECCN:5A991.b.1
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.13