2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. PCI and USB Multimeter Devices
                                                                                                  列印頁面

                                                                                                  778275-01

                                                                                                  Digital Multimeter Device, PCI-4070, 6.5 Digit, 1 A, 300V

                                                                                                  NI / EMERSON
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  NI / EMERSON 778275-01
                                                                                                  製造商NI / EMERSON
                                                                                                  製造商產品編號778275-01
                                                                                                  訂購代碼3621165
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  製造商標準交貨時間:6 週

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$177,900.000
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$177,900.00
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  NI / EMERSON
                                                                                                  製造商NI / EMERSON
                                                                                                  製造商產品編號778275-01
                                                                                                  訂購代碼3621165
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  No. of Digits6.5
                                                                                                  Current Measure AC Max1A
                                                                                                  Voltage Measure AC Max300V
                                                                                                  Resistance Measure Max100Mohm
                                                                                                  Current Measure DC Max1A
                                                                                                  Voltage Measure DC Max300V
                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Diode, Resistance, Temperature

                                                                                                  產品總覽

                                                                                                  778275-01 is a PCI-4070 6½-Digit, ±300V, 1.8MS/s isolated digitizer included, PCI digital multimeter device. It is a high-performance DMM that provides the measurement capabilities found in two common test instruments: a high-resolution DMM and a digitizer. As a DMM, the PCI-4070 delivers fast, accurate AC/DC voltage, AC/DC current, 2- or 4-wire resistance, and frequency/period measurements, as well as diode tests. In the high-voltage, isolated digitizer mode, the PCI-4070 can acquire waveforms at sample rates up to 1.8MS/s.

                                                                                                  • 25ppm basic DC voltage accuracy
                                                                                                  • Operating temperature range from 0°C to 40°C
                                                                                                  • Dimension is one-slot PCI module 12.6cm × 35.2cm × 1.98cm

                                                                                                  技術規格

                                                                                                  No. of Digits

                                                                                                  6.5

                                                                                                  Voltage Measure AC Max

                                                                                                  300V

                                                                                                  Current Measure DC Max

                                                                                                  1A

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Diode, Resistance, Temperature

                                                                                                  Current Measure AC Max

                                                                                                  1A

                                                                                                  Resistance Measure Max

                                                                                                  100Mohm

                                                                                                  Voltage Measure DC Max

                                                                                                  300V

                                                                                                  技術文件 (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Quick Start Guide EN

                                                                                                  User Manual EN

                                                                                                  相關產品

                                                                                                  找到 6 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Hungary
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84718000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):1.51