列印頁面
圖片僅供舉例說明。 請參閱產品描述。
不再生產
產品訊息
製造商NOSHOK
製造商產品編號200L-3-2-5/30-4
訂購代碼4309043
Product Range200 Series
技術資料表
Pressure Type-
Pressure Fitting Style1/4" MNPT
Pressure Port Type1/4" MNPT
Operating Pressure Min5psi
Operating Pressure Max30psi
Contact ConfigurationSPDT
Sensor MountingStud
Switching Voltage Max250VAC
Electrical ConnectionSpade Terminals
Switching Current Max5A
Pressure Port Size1/4"
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range200 Series
SVHCTo Be Advised
產品總覽
200L-3-2-5/30-4 is a 200 low pressure series mechanical compact SPDT pressure switch. Ideal for applications including HVAC, hydraulics & pneumatics, injection moulding machines, Tank monitoring, railroad equipment and stamping & forming presses.
- SPDT snap-action switch with solid silver contacts
- 1/4" NPT male connection
- Pressure range from 5psig to 30psig (350psig)
- Spade terminals (1/4 x 1/32)
- Standard brass with NBR diaphragm wetted parts
- CE compliant to suppress RFI, EMI and ESD
- Service life <gt/>1,000,000 load cycles
- Ambient Temperature range from -4 °F to 176 °F (-20 °C to 80 °C)
- Zinc-nickel plated steel housing
技術規格
Pressure Type
-
Pressure Port Type
1/4" MNPT
Operating Pressure Max
30psi
Sensor Mounting
Stud
Electrical Connection
Spade Terminals
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
200 Series
Pressure Fitting Style
1/4" MNPT
Operating Pressure Min
5psi
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Switching Current Max
5A
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Operating Temperature Max
80°C
SVHC
To Be Advised
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85365080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.226796