產品訊息
MC33072ADG.. 的替代選擇
找到 1 個產品
產品總覽
The MC33072ADG is a quality bipolar fabrication Operational Amplifier with innovative design concepts are employed for monolithic operational amplifier. This operational amplifier offers 4.5MHz of gain bandwidth product, 13V/s slew rate and fast settling time without the use of JFET device technology. This can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage, this exhibits high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no dead-band crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.
- Output short-circuit protection
- ESD diodes/clamps provide input protection for dual and quad
- 1.1µs to 0.1% Fast settling time
- 0.02% Low total harmonic distortion
- 60° Excellent phase margin
- 12dB Excellent gain margin
應用
Industrial
技術規格
2Channels
13V/µs
SOIC
Wideband
500µV
Surface Mount
85°C
AEC-Q100
No SVHC (17-Dec-2015)
AEC-Q100
2 Amplifier
4.5MHz
3V to 44V
8Pins
-
100nA
-40°C
-
-
SOIC
4.5MHz
13V/µs
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
產品合規憑證

