產品訊息
產品總覽
The NCP303LSN30T1G is an ultralow current Voltage Detector with active-low open-drain output. The NCP302 series second generation voltage detector contains a programmable time delay generator. This device is specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. It features a highly accurate under-voltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation.
- 0.5μA Typical quiescent current
- 2% High accuracy under-voltage threshold
應用
Automation & Process Control, Power Management, Automotive
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
-
1Monitors
10V
TSOP
Surface Mount
-40°C
-
-
-
3V
3V
800mV
Active-Low, Open-Drain
5Pins
-
125°C
-
No SVHC (19-Jan-2021)
TSOP
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證