![PANASONIC ERA3VEB4301V SMD Chip Resistor, 4.3 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film](https://tw.element14.com/productimages/standard/en_GB/3601072-40.jpg)
需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 100 | NT$8.250 | NT$825.00 |
| 總計 價格 | NT$825.00 | ||
| 數量 | 價格 |
|---|---|
| 100+ | NT$8.250 |
| 500+ | NT$6.220 |
| 1000+ | NT$5.680 |
| 2500+ | NT$5.570 |
| 數量 | 價格 |
|---|---|
| 5000+ | NT$4.460 |
| 25000+ | NT$3.910 |
| 50000+ | NT$3.810 |
產品訊息
產品總覽
ERA3VEB4301V is an ERA-3V series anti-sulfurated thin film chip resistor for dependable, accurate and reliable performance in extremely hazardous environments. This series is designed with a gold inner terminal and soft outer terminal, making them highly reliable and stable when faced with high temperatures and humidity. Featuring a uniquely durable design for high ESD resistance and an operating temperature range of -55°C to +155°C with a load life at 85°C of 10,000 hours, it protects against heat shock, corrosion and ESD withstanding. Typical applications include automotive (BMS, battery, power control unit, motor), energy (solar panel including BMS and battery), measurement equipment, factory automation and tooling devices.
- Resistance is 4.3Kohm with ±0.1% tolerance
- 0603 [1608 Metric] case size
- Temperature coefficient is ±25ppm/°C
- Voltage rating is 75V, power rating is 100mW
- High power and high accuracy (low resistance tolerance and temperature coefficient of resistance)
- High performance: low current noise, excellent linearity
- Anti-ESD/ESD withstanding: unique durable design for high ESD resistance
- AEC-Q200 compliant
- AEC-Q200-002 HBM Level 1c and above
- Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
技術規格
4.3kohm
100mW
Thin Film
ERA-3V Series
75V
0.85mm
155°C
No SVHC (04-Feb-2026)
± 0.1%
0603 [1608 Metric]
High Reliability, Sulfur Resistant
± 25ppm/°C
1.6mm
-55°C
AEC-Q200
法規與環境保護
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證
