列印頁面
不再生產
產品訊息
製造商PRO POWER
製造商產品編號32/0.20 PINK 500M
訂購代碼1173034
技術資料表
Jacket MaterialPVC
Jacket ColourPink
Wire Gauge-
No. of Max Strands x Strand Size32 x 0.2mm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Operating Temperature Max85°C
Conductor Area CSA1mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter2.52mm
Approval Specification-
Product Range-
產品總覽
The Pro Power equipment wires are single conductor hook up wires. This wire complies to defence standard 61-12 (Part 6) Type 3/Type 3 and BS 4808 (Part 2) standards. PVC insulated equipment wires are intended for internal wiring of electrical and electronic equipment.
- CPR: Not Yet Qualified
- Available in variety of jacket colours
- 100m and 500m reel length
- PVC insulated solid tinned copper conductor
- Maximum conductor DC resistance at 20°C is 255.7ohm/Km
- Maximum operating temperature of 85°C
- Minimum insulation resistance at 20°C is 50Mohm/Km
- Conductor size varies from 1/0.4mm to 63/0.2mm
- Rated working voltage is 1500VAC
應用
Industrial, Power Management, Aerospace, Defence, Military
技術規格
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
1640ft
Operating Temperature Max
85°C
Voltage Rating
1.5kV
External Diameter
2.52mm
Product Range
-
Jacket Colour
Pink
No. of Max Strands x Strand Size
32 x 0.2mm
Reel Length (Metric)
500m
Conductor Area CSA
1mm²
Conductor Material
Copper
Approval Specification
-
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85444995
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):4