列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商RADIALL
製造商產品編號R143207000
訂購代碼4195577
Product RangeTUK SGACK902S Keystone Coupler
技術資料表
Connector TypeTNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable TypeRG58, RG141
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingCable Mount
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
R143207000 的替代選擇
找到 3 個產品
產品總覽
The R143207000 is a clamp TNC Straight Jack for use with KX15, RG58 and RG141 RF coaxial cables. It has nickel-plated brass body with gold over nickel plated beryllium copper centre contact and a PTFE insulator.
- 5000MR Minimum insulation resistance
- 1500Veff Minimum dielectric withstanding voltage
- 500Veff Maximum voltage rating
- 500-cycle Minimum mating life
- -65 to 165°C Operating temperature range
應用
RF Communications, Industrial
技術規格
Connector Type
TNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
RG58, RG141
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (12-Jan-2017)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
TUK SGACK902S Keystone Coupler
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:France
承擔產品生產最後程序之國家
關稅編號:85366990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (12-Jan-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):.02
