列印頁面
5 有存貨
3 即日起您可預購補貨
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$60,860.140 |
價格Each
最少: 1
多項: 1
NT$60,860.14
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RENESAS
製造商產品編號RTK9RZN2H0S00000BJ复制
製造商標準前置時間28 週
訂購代碼4842776
Silicon ManufacturerRenesas
No. of Bits64bit
Silicon Family NameRZ
Core ArchitectureARM
Core Sub-ArchitectureCortex-A55, Cortex-R52
Silicon Core NumberR9A09G087M44GBG
Kit ContentsEvaluation Board R9A09G087M44GBG
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
RTK9RZN2H0S00000BJ is a RZ/N2H-EVKIT evaluation board kit for RZ/N2H MPU. Since it has an on-board emulator, you can start evaluation by simply connecting the bundled cable with your PC. This board includes rich functional ICs such as Gigabit Ethernet PHY, non-volatile memory and LPDDR4 memory, and you can evaluate various functions of RZ/N2H without an extension board. In addition, by expanding the inverter board, it is also possible to realize multi-axis motor control. This board is equipped with all of the circuits that are required for operating the microprocessor.
- On-board RZ/N2H MPU 576-pin (R9A09G087M44GBG)
- Micro SD card slot, SD card slot and PCIe connector
- Generic interface such as Pmod™/Grove®/QWIIC®/mikroBUS™
- The pin header enables users to freely combine with the user's hardware system and evaluate RZ/N2H
- Programming of a Renesas microprocessor
- Debugging of user code
- User circuits for switches, LEDs, and potentiometers
技術規格
Silicon Manufacturer
Renesas
Silicon Family Name
RZ
Core Sub-Architecture
Cortex-A55, Cortex-R52
Kit Contents
Evaluation Board R9A09G087M44GBG
SVHC
No SVHC (25-Jun-2025)
No. of Bits
64bit
Core Architecture
ARM
Silicon Core Number
R9A09G087M44GBG
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85437090
US ECCN:3A991.a.2
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001