列印頁面
5 有存貨
需要更多?
5 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$4,295.780 |
價格Each
最少: 1
多項: 1
NT$4,295.78
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RENESAS
製造商產品編號SLG47920V-SKT复制
訂購代碼4841447
Accessory TypeForgeFPGA SLG47920V Socket Card Kit
For Use WithRenesas SLG4DVKGOCONF Development Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
產品總覽
SLG47920V-SKT is a ForgeFPGA SLG47920V socket card kit for use with the SLG4DVKGOCONF Go Configure development board. The ForgeFPGA™ socket card #4 is a development board designed for emulation and prototyping of ForgeFPGA™ integrated circuits. This socket card implements a connection between the pins of a ForgeFPGA™ and the Go Configure Development Board. This board can be used for design prototyping with different boot modes. The socket card supports Pmod standards and thus provides the ability to connect different Pmod adapters.
- Programming and emulation
- Standalone boot option
- Onboard 4Mb SPI flash
- Pmod connectors
- Clock generator from 2.5kHz to 200MHz
- Standalone power connectors
內容
ForgeFPGA™ socket card #4 (SLG7SC4), 20 samples of SLG47920V, and a Pmod™ LED adapter.
技術規格
Accessory Type
ForgeFPGA SLG47920V Socket Card Kit
Product Range
-
For Use With
Renesas SLG4DVKGOCONF Development Board
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001