Murata 推出的連接模組
Murata 連接模組是針對簡化無線開發和認證所設計,透過將以無線方式支援各種廣泛應用所需具備的 RF 專業知識減至最低,達成簡化的目標。
Murata 的 Wi-Fi® + Bluetooth® 模組 可讓您直接連線至網際網路,因此物聯網適用產品中最具彈性的無線技術。
Murata 的 UWB 模組,以小型封裝提供高精度定位功能以及 UWB 標籤和錨定功能,並具備方便導入的整合式 RF 前端
Murata 的 LoRa 模組 提供小型尺寸解決方案,配備整合 MCU,並可選擇將此 MCU 作為終端節點的主機。
Ultra Low Power Wi-Fi™ 4 Embedded Wireless MCU Module, Type 2JM
Type 2JM is an ultra-small and cost-effective module based on Qualcomm QCC730 chipset which supports Wi-Fi 802.11a/b/g/n SISO up to MCS3. Type 2JM supports flexible MUX interfaces; 1x SPI (Peripheral), 1x QSPI (Controller), 1x UART, 1x I2C (Controller).
WiFi & Bluetooth Tri-Radio Radio Module Type 2FR
Type 2FR/2FP is a family of small and highly integrated multi-radio modules with built-in high-performance MCU with advanced security features for connected smart devices in smart homes, enterprise and industrial automation, smart accessories, and smart energy. It supports the latest Matter smart home connectivity protocol.
Wi-Fi™ + Bluetooth®Modules, Type 2LL
Type 2LL Wi-Fi®6/BLUETOOTH®/802.15.4 Module is a small, high-performance module based on NXP IW610G combo chipset. Type 2LL employs highly rich, enhanced collaborative coexistence hardware mechanisms and algorithms, enabling optimized collaboration among Wi-Fi, Bluetooth, and 802.15.4 for maximum performance.
Wi-Fi® + Bluetooth® Modules, Type 2EA
Type 2EA is a small and very high-performance module based on Infineon CYW55573 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac/ax 2×2 MIMO Bluetooth® 5.3 BR/EDR/LE up to 1.2Gbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Legacy Bluetooth (EDR), and 2Mbps PHY data rate on Bluetooth® LE.
*Bluetooth® Modules Bluetooth® / IEEE 802.15.4 Multi-Radio Module, Type 2NR
Type 2NR is an ultra-small, highly integrated wireless module based on the Nordic nRF54L15 SoC. Measuring just 7.4 mm × 7.0 mm, it offers a space-efficient solution for engineers designing IoT devices that require reliable, low-power, connectivity in a small form factor.