
產品訊息
產品總覽
The FN2412-25-33 is a single-stage EMC/RFI Filter designed for traditional chassis mounting. It provides an exceptional conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour. Thus, This filter retains the expected filter performance even in very noisy applications and under full load conditions. The touch-safe industrial grade terminal block provides maximum electrical safety and protect humans from undeliberate contact with life conductors. It fulfils the most demanding installation standards. For extra fast installation, this FN2412 Filters up to 45A can comfortably be snapped-in on popular TS 35 DIN-rails which are common in most electrical cabinets.
- IP20 Protection rating
- UL94V-2 Flammability rating
- -25 to 100°C Operating temperature range
- Excellent filter performance for applications with high interference levels
- Filters for two-phase supply up to 2 x 520VAC
- Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45A
應用
Industrial, Power Management, Motor Drive & Control
技術規格
General Purpose
25A
1 Stage
Terminal Block
250VAC
Single Phase
DIN Rail Mount
Terminal Block
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
RoHS
產品合規憑證
