列印頁面
圖片僅供舉例說明。 請參閱產品描述。

不再生產
產品訊息
製造商產品編號FN660-10/06
訂購代碼1651741
技術資料表
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
FN660-10/06 的替代選擇
找到 1 個產品
產品總覽
The FN660-10/06 is a 2-stage 10A EMI Line Filter designed to provide an economic solution for many general-purpose filtering requirements. This is high differential and common mode attenuation.
- Easily and economically matched
應用
Industrial
技術規格
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85363010
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.16159