列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商INFINEON
製造商產品編號ICE3RBR4765JGXUMA1复制
訂購代碼
複捲式2780865RL
條帶式包裝2780865
其他名稱ICE3RBR4765JG, SP001421226
您的零件号
2,061 有存貨
需要更多?
2,061 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$47.410 | NT$47.41 |
| 總計 價格 | NT$47.41 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$47.410 |
| 10+ | NT$31.510 |
| 50+ | NT$29.750 |
| 100+ | NT$28.720 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號ICE3RBR4765JGXUMA1复制
訂購代碼
複捲式2780865RL
條帶式包裝2780865
其他名稱ICE3RBR4765JG, SP001421226
技術資料表
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSOIC
No. of Pins12Pins
Power Rating Max16.5W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating650V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
產品總覽
<bold>ICE3RBR4765JG</bold> can work to -40 °C. The outstanding performance includes BiCMOS technology, active burst mode, built-in frequency jitter, soft gate driving, propagation delay compensation, built-in soft start time, built-in blanking time and extendable blanking time for over load protection, external auto-restart enable feature, etc.
- 650V avalanche rugged CoolMOS with built-in startup cell
- Active burst mode for lowest standby power
- Fast load jump response in active burst mode
- 65kHz internally fixed switching frequency
- Auto restart protection for over load, open loop, VCC under voltage & over voltage and over temperature
- Built-in soft start
- Built-in blanking window with extendable blanking time for short duration high current
應用
Consumer Electronics, Computers & Computer Peripherals, Power Supplies
技術規格
Input Voltage Min
85VAC
IC Case / Package
SOIC
Power Rating Max
16.5W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Max
265VAC
No. of Pins
12Pins
Topology
Flyback
Power Switch Voltage Rating
650V
Switching Frequency
65kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000037