列印頁面
不再生產
產品訊息
製造商SILICON LABS
製造商產品編號WT32I-A-AI6
訂購代碼2930681
技術資料表
Bluetooth Class-
InterfacesI2C, SPI, UART, USB
Receiver Sensitivity Rx-90 dBm
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, MIC
Product Range-
產品總覽
WT32i Bluetooth® audio module with internal chip antenna and iWRAP6 Bluetooth software. The specific Bluetooth 3.0 module with excellent radio frequency performance and enhanced audio features enabling a best in class Bluetooth audio experience. In addition to a certified Bluetooth radio and software stack, WT32i also contains a DSP, stereo audio codec and battery charger making it ideal for fixed and portable audio applications. It is suitable for stereo speakers and sound bars, Hi-Fi devices, hands-free kits, stereo headsets.
- Bluetooth 3.0 compliant
- 6.5dBm transmit power, -90dBm receiver sensitivity, 96.5dB link budget excellent radio performance
- Integrated DSP, 16bit stereo codec, 44.1KHz ADC, 48KHz DAC (audio features)
- Analogue, I2S, PCM, SPDIF and microphone interfaces
- Built-in battery charger
- UART host interface
- 802.11 co-existence interface
- 10 software programmable IO pins
- 1.8V to 3.6V operating voltage
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Bluetooth Class
-
Receiver Sensitivity Rx
-90 dBm
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Interfaces
I2C, SPI, UART, USB
Supply Voltage Range
1.7 V to 3.6 V
Certifications
CE, FCC, IC, MIC
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85176200
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.003574