2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Level Sensors
                                                                                                  5. Level Switches
                                                                                                  列印頁面

                                                                                                  LLG810D3L24-003-D

                                                                                                  Level Switch, Liquid Level Switch, Oil, Water, 1/2" NPT, 600 bar, 316L Stainless Steel, NPN

                                                                                                  SST
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  SST LLG810D3L24-003-D
                                                                                                  製造商SST
                                                                                                  製造商產品編號LLG810D3L24-003-D
                                                                                                  訂購代碼4834222
                                                                                                  Product RangeOptomax LLG Series
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  預計在訂單確認後配送。將會在出貨時向您收費。

                                                                                                  在這裡登記您有興趣的產品

                                                                                                  數量價格
                                                                                                  1+NT$7,774.180
                                                                                                  5+NT$7,556.040
                                                                                                  10+NT$7,227.190
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$7,774.18
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  SST
                                                                                                  製造商SST
                                                                                                  製造商產品編號LLG810D3L24-003-D
                                                                                                  訂購代碼4834222
                                                                                                  Product RangeOptomax LLG Series
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Level Switch TypeLiquid Level Switch
                                                                                                  Media TypeOil, Water
                                                                                                  Process Connection Type1/2" NPT
                                                                                                  Operating Pressure Max600bar
                                                                                                  Housing Material316L Stainless Steel
                                                                                                  Switch OutputNPN
                                                                                                  Electrical Connection4 Pin M12 Connector
                                                                                                  Supply Voltage Min0
                                                                                                  Supply Voltage Max30VDC
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product RangeOptomax LLG Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  LLG810D3L24-003-D is an Optomax industrial glass series (LLG series), liquid level switch that can detect the presence or absence of oil or water based liquids. Suitable for tank level control; fill/empty, leak detection, pump control, sump level switching and overfill protection applications.

                                                                                                  • 1/2” NPT housing thread
                                                                                                  • Low in air output
                                                                                                  • 8 to 30V DC supply voltage
                                                                                                  • Supply current (ls) is 7.5mA max (Vs = 30V DC)
                                                                                                  • N - type output
                                                                                                  • M12 4-pin male connector termination
                                                                                                  • Corrosion resistant, 316L stainless steel housing with hardened glass tip for harsh environments
                                                                                                  • Direct high current switching
                                                                                                  • Direct load drive design
                                                                                                  • Operating temperature range from -40°C to +125°C (-40°F to +257°F)

                                                                                                  技術規格

                                                                                                  Level Switch Type

                                                                                                  Liquid Level Switch

                                                                                                  Process Connection Type

                                                                                                  1/2" NPT

                                                                                                  Housing Material

                                                                                                  316L Stainless Steel

                                                                                                  Electrical Connection

                                                                                                  4 Pin M12 Connector

                                                                                                  Supply Voltage Max

                                                                                                  30VDC

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Media Type

                                                                                                  Oil, Water

                                                                                                  Operating Pressure Max

                                                                                                  600bar

                                                                                                  Switch Output

                                                                                                  NPN

                                                                                                  Supply Voltage Min

                                                                                                  0

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  Optomax LLG Series

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Great Britain
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:90319000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.06