列印頁面
无库存
產品訊息
製造商產品編號STP16NK60Z
訂購代碼9512705
技術資料表
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id14A
Drain Source On State Resistance0.38ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.75V
Power Dissipation190W
Operating Temperature Max150°C
Product Range-
STP16NK60Z 的替代選擇
找到 1 個產品
產品總覽
The STP16NK60Z is a SuperMESH™ N-channel Power MOSFET offers Zener-protection and minimized gate charge. The new SuperMESH™ Power MOSFETS is the result of further design improvements on ST's well-established strip based PowerMESH™ layout. In addition to significantly lower ON-resistance, the device offers superior dV/dt capability to ensure optimal performance even in the most demanding applications. The SuperMESH™ device further complements an already broad range of innovative high voltage MOSFETs, which includes the revolutionary MDmesh™ products.
- 100% Avalanche tested
- Very low intrinsic capacitance
應用
Industrial, Power Management
技術規格
Channel Type
N Channel
Continuous Drain Current Id
14A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
190W
Product Range
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.38ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.75V
Operating Temperature Max
150°C
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Italy
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.002

