列印頁面
无库存
產品訊息
製造商產品編號STP80NF55-06FP
訂購代碼9935690
技術資料表
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id60A
Drain Source On State Resistance5000µohm
Transistor Case StyleTO-220FP
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation45W
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
產品總覽
The STP80NF55-06FP is a STripFET™ II N-channel Power MOSFET developed using STMicroelectronics unique Single Feature Size™ strip-based process. The device has extremely high packing density for low ON-resistance, rugged avalanche characteristics and less critical alignment steps therefore a remarkable manufacturing reproducibility.
- Exceptional dV/dt capability
- 100% Avalanche tested
- Application oriented characterization
- -55 to 175°C Operating junction temperature
應用
Power Management, Industrial
技術規格
Channel Type
N Channel
Continuous Drain Current Id
60A
Transistor Case Style
TO-220FP
Rds(on) Test Voltage
10V
Power Dissipation
45W
Product Range
-
MSL
-
Drain Source Voltage Vds
55V
Drain Source On State Resistance
5000µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3V
Operating Temperature Max
175°C
Qualification
-
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
下載產品合規憑證
產品合規憑證
重量 (公斤):.002

