列印頁面
无库存
產品訊息
製造商產品編號STPS30L60CT
訂購代碼9907734
技術資料表
Repetitive Peak Reverse Voltage60V
Average Forward Current30A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220AB
No. of Pins3Pins
Forward Voltage Max600mV
Forward Surge Current230A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product Range-
Qualification-
產品總覽
The STPS30L60CT is a dual centre-tap power Schottky Rectifier suitable for switched mode power supplies and high-frequency DC to DC converters.
- Low forward voltage drop
- Negligible switching losses
- Low thermal resistance
- Avalanche capability specified
應用
Power Management, Industrial
技術規格
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
230A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
30A
Diode Case Style
TO-220AB
Forward Voltage Max
600mV
Operating Temperature Max
150°C
Product Range
-
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.00499