列印頁面
无库存
產品訊息
製造商產品編號1838275-3.复制
訂購代碼1413718
Product Range-
Sensor Connector SizeM12
No. of Positions5 Positions
Sensor Contact TypeSolder Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBrass
Contact PlatingGold
Current Rating5A
Voltage Rating-
1838275-3. 的替代選擇
找到 2 個產品
產品總覽
The 1838275-3 is a 5-position black M12 Field Serviceable Connector with male pin. It is made of GF nylon housing, body and sealing nut, EPDM seal with gold-plated pin contact and nickel-plated zinc die cast screw nut. It features 10mΩ maximum contact resistance and 100MΩ minimum at 500VDC insulation resistance.
- -25 to 90°C Operating temperature range
- IP67 Seal protection rating
應用
Industrial
技術規格
Product Range
-
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
Brass
Current Rating
5A
Sensor Connector Size
M12
Sensor Contact Type
Solder Pin
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
-
技術文件 (2)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85369010
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.009525

