列印頁面
圖片僅供舉例說明。 請參閱產品描述。
不再生產
產品訊息
製造商產品編號5-6605308-1
訂購代碼1630002
Product RangeMag45
技術資料表
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product RangeMag45
5-6605308-1 的替代選擇
找到 8 個產品
產品總覽
The 5-6605308-1 is a 1-port 10/100 Base-T MAG45 Modular Jack with integrated magnetics. The device offers a broad range of available RJ45 modular jacks with integrated magnetics for 10/100 Base-T applications.
- PCB space savings
- Improved reliability and EMI performance over discrete magnetics
- Micro-welding of mag wire to PCB versus soldering
- Supports all appropriate and PHY Chips and applications
- -40 to 85°C Temperature range
應用
Communications & Networking, Computers & Computer Peripherals, Industrial
技術規格
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
Mag45
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85366990
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.01