列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商TOSHIBA
製造商產品編號TCR3DM33,RF(SE复制
製造商標準前置時間29 週
訂購代碼
整卷4285261
複捲式4387117RL
條帶式包裝4387117
Product Range3.3V 300mA LDO Voltage Regulators
其他名稱TCR3DM33, TCR3DM33,RF
您的零件号
14,950 有存貨
需要更多?
14,950 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$4.470 | NT$22.35 |
| 總計 價格 | NT$22.35 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$4.470 |
| 50+ | NT$3.830 |
| 250+ | NT$3.340 |
| 1000+ | NT$3.130 |
整卷
| 數量 | 價格 |
|---|---|
| 5000+ | NT$2.940 |
| 15000+ | NT$2.890 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商TOSHIBA
製造商產品編號TCR3DM33,RF(SE复制
製造商標準前置時間29 週
訂購代碼
整卷4285261
複捲式4387117RL
條帶式包裝4387117
Product Range3.3V 300mA LDO Voltage Regulators
其他名稱TCR3DM33, TCR3DM33,RF
技術資料表
Output TypeFixed
Input Voltage Min1.75V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Dropout Voltage Typ @ Current180mV
Dropout Voltage - Typ @ Current180mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 300mA LDO Voltage Regulators
SVHCTo Be Advised
產品總覽
TCR3DM33,RF(SE is a TCR3DM series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. It features overcurrent protection, overtemperature protection, inrush current protection circuit and auto-discharge function. As small ceramic input and output capacitors can be used with the device, it is ideal for portable applications that require high-density board assembly such as cellular phones.
- 3.3V output voltage
- Low output noise voltage, high ripple rejection
- Fast load transient response (ΔVOUT = ±80mV (typ.) at IOUT = 1mA to 300mA, COUT =1.0μF)
- Typical dropout voltage of 180mV (IOUT = 300mA, CIN = 1.0μF, COUT = 1.0μF, Tj = 25°C)
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1.0μF, COUT =1.0μF)
- Input voltage range from 1.75 to 5.5V (IOUT = 300mA, VIN = VOUT + 1V, Tj = 25°C)
- Output current IOUT of 300mA
- Stand-by current is 0.1µA typical (VCT = 0V, VIN = VOUT + 1V, Tj = 25°C)
- DFN-EP package, operating temperature range from -40 to 85°C
技術規格
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
3.3V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage - Typ @ Current
180mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
3.3V 300mA LDO Voltage Regulators
Input Voltage Min
1.75V
No. of Outputs
1Outputs
Output Voltage Nom
3.3V
Output Voltage Max
-
Max Output Current
300mA
Dropout Voltage Typ @ Current
180mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001
